
High-current general purpose power relay featuring a 12V DC non-latching coil with 11W power consumption and 938mA coil current. Offers a robust 200A contact current rating with silver contacts and a 400V DC maximum voltage rating. Designed for chassis, PCB, or panel mounting with wire lead termination, this relay operates within a -40°C to 50°C temperature range and boasts UL and CSA approvals.
Omron G9EC-1DC12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | 200 |
| Coil Current | 938mA |
| Coil Power | 11W |
| Coil Resistance | 12.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Lead Free | Lead Free |
| Length | 98mm |
| Life (Hours) | 3000Hour |
| Max Current Rating | 200A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, PCB, Panel |
| Operate Time | 50ms |
| Operating Supply Voltage | 400V |
| Packaging | Bulk |
| Power Consumption | 11W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EC-1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Weight | 560g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC-1DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
