
High-current general purpose power relay featuring a 48V DC coil and 200A contact rating. This SPST relay offers a maximum DC voltage rating of 400V and operates within a temperature range of -40°C to 50°C. Designed for chassis mounting with wire lead termination, it boasts a 50ms operate time and 30ms release time. The non-latching coil consumes 11W with a current draw of 234mA and a resistance of 204.8 Ohms.
Omron G9EC-1DC48 technical specifications.
| Application(s) | POWER |
| Package/Case | 204 |
| Coil Current | 234mA |
| Coil Power | 11W |
| Coil Resistance | 204.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Length | 98mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EC-1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC-1DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
