Omron G9EC124DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Resistance | 82.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Length | 98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC124DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.