SPST general purpose power relay with a 200A contact current rating and 400V DC max voltage rating. Features a 100V DC coil voltage, 113mA coil current, and 11W coil power. Operates within a -40°C to 50°C temperature range, with 50ms operate time and 30ms release time. Chassis mountable with wire lead termination.
Omron G9EC1DC100 technical specifications.
| Application(s) | POWER |
| Coil Current | 113mA |
| Coil Power | 11W |
| Coil Resistance | 888.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Length | 98mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Resistance | 888.9R |
| Series | G9EC-1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC1DC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.