Omron G9ED-1-AQ DC24 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 167mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.92VDC |
| Maximum DC Switching Voltage | 400V |
| Maximum Switching Current | 150A |
| Mounting | Screw Mount |
| Termination Style | Flange Mount |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G9ED-1-AQ DC24 to view detailed technical specifications.
No datasheet is available for this part.