Omron G9ED-1-B-AQ 24VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 167mA |
| Coil Resistance | 144Ohm |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 150A |
| Mounting | Flange Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G9ED-1-B-AQ 24VDC to view detailed technical specifications.
No datasheet is available for this part.