Omron G9EN-1-DC12 technical specifications.
| Coil Current | 417mA |
| Coil Resistance | 28.8R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Flanges |
| Operate Time | 40ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 140g |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Omron G9EN-1-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.