Omron G9EN112DC technical specifications.
| Application(s) | POWER |
| Coil Current | 417mA |
| Coil Power | 5W |
| Coil Resistance | 28.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Depth | 26mm |
| Height | 50mm |
| Length | 64mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Reach SVHC Compliant | Unknown |
| Switching Current | 60A |
| Switching Voltage | 400V |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EN112DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.