Omron G9S-2001DC24 technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G9S-2001DC24 to view detailed technical specifications.
No datasheet is available for this part.