Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OMRON

G9SA-30124AC/DC

Datasheet
RELAY, SAFETY, 3P, 24VAC/DC - More Details
Omron

G9SA-30124AC/DC

RELAY, SAFETY, 3P, 24VAC/DC - More Details

  1. Electromechanical
  2. Relays
  1. Electromechanical
  2. Relays

Quick Jump:

Technical Specifications

Omron G9SA-30124AC/DC technical specifications.

General

Coil Voltage (AC)
24V
Contact Current Rating
5A
Depth
111mm
Length
76mm
Operating Supply Voltage
24V
Reach SVHC Compliant
Unknown
Series
G9SA
Throw Configuration
3PST
Width
45mm

Compliance

RoHS
Not Compliant

Datasheet

Omron G9SA-30124AC/DC Datasheet

Download the complete datasheet for Omron G9SA-30124AC/DC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com