Omron G9SA-321-T30 technical specifications.
| Package/Case | Module |
| Coil Current | 40mA |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Switching Current | 5A |
| Throw Configuration | SPST, DPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SA-321-T30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.