The G9SA-321-T30-PDC24 relay from Omron is a 3PST electromechanical relay with a coil voltage of 24V DC and a maximum operating current of 40mA. It has a contact current rating of 5A and can operate within a temperature range of -25°C to 55°C. The relay is mounted on a DIN rail and features a screw termination. It has an operate time of 30ms and a release time of 10ms.
Omron G9SA-321-T30-PDC24 technical specifications.
| Coil Current | 40mA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Release Time | 10ms |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G9SA-321-T30-PDC24 to view detailed technical specifications.
No datasheet is available for this part.