Omron G9SA-EX031-T15 technical specifications.
| Package/Case | Module |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | G9SA |
| Throw Configuration | SPST, 3PST |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SA-EX031-T15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.