
This Omron G9SB-200-B relay module is a 24V DC rated device with a switching current of 5A and a throw configuration of DPST. It is approved by UL, CSA, and CE, and is compliant with RoHS regulations. The module is packaged in a single unit and has a weight of 115g. It can be mounted on a DIN rail and has a coil resistance of 100MR.
Omron G9SB-200-B technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Coil Resistance | 100MR |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G9SB |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| Weight | 115g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SB-200-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
