Omron G9SB-200-D technical specifications.
| Coil Resistance | 100MR |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G9SB |
| Termination | Plug |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| Weight | 115g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SB-200-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
