
The Omron G9SB-2002-A is a safety relay with a coil resistance of 100MR and a maximum operating temperature of 55°C. It has a contact current rating of 5A and a switching current of 5A. The relay is designed for use on a DIN rail and is packaged in a module format. It is compliant with RoHS regulations and has a packaging type of bulk. The relay has a throw configuration of DPST and a termination type of screw.
Omron G9SB-2002-A technical specifications.
| Package/Case | Module |
| Coil Resistance | 100MR |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Safety RELAY |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G9SB |
| Switching Current | 5A |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| Weight | 115g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SB-2002-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
