The G9SB-2002-A is a safety relay with a DPST-NO contact arrangement, rated for 5A maximum current. It features screw terminal termination and is designed for mounting on a DIN rail. The relay operates at 24VAC/VDC and has a maximum AC switching voltage of 250V and maximum DC switching voltage of 30V.
Omron G9SB-2002-A (24 VAC/VDC) technical specifications.
| Type | Safety Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G9SB-2002-A (24 VAC/VDC) to view detailed technical specifications.
No datasheet is available for this part.