
The G9SB-2002-C is a 24V DC rated relay module with a coil resistance of 100MR and a maximum current rating of 5A. It features a DPST throw configuration and is mounted on a DIN rail. The relay is RoHS compliant and has a weight of 115g. It is part of the G9SB series and has a package quantity of one. The module has a plug termination and is designed for use in general applications.
Omron G9SB-2002-C technical specifications.
| Package/Case | Module |
| Coil Resistance | 100MR |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G9SB |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| Weight | 115g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SB-2002-C to view detailed technical specifications.
No datasheet is available for this part.
