Omron G9SB-301-BAC/DC24 technical specifications.
| Coil Voltage (AC) | 24V |
| Depth | 112mm |
| Length | 100mm |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operate Time | 30ms |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 10ms |
| Series | G9SB |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SB-301-BAC/DC24 to view detailed technical specifications.
No datasheet is available for this part.