Omron G9SB3012C technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO|SPST-NC |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Coil Current | 30mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G9SB3012C to view detailed technical specifications.
No datasheet is available for this part.