Omron G9SX-AD322-T15-RT24DC technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SX-AD322-T15-RT24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.