Omron G9SX-GS226-T15-RTDC24 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | G9SX |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SX-GS226-T15-RTDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
