Omron G9SX-LM224-F10-RT technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Series | G9SX |
| Termination | Screw |
| Weight | 0.529lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SX-LM224-F10-RT to view detailed technical specifications.
No datasheet is available for this part.