Omron G9SXAD322T15RTDC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | G9SX |
| Termination | Screw |
| Weight | 0.441lb |
| Width | 35.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G9SXAD322T15RTDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.