Omron G9YA12S45DC45 technical specifications.
| Package/Case | SMA |
| Coil Current | 155mA |
| Coil Power | 700mW |
| Coil Resistance | 29R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Positions | 3 |
| Operate Time | 15ms |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | G9YA |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Omron G9YA12S45DC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
