The GLS-S1-L 1M inductive proximity sensor module from Omron features a magnetic switching mode with a sensing distance range of 15 to 50mm. It operates within an AC supply voltage range of 90 to 245V and has a maximum operating temperature of 60°C. The module is constructed with an ABS body in a rectangular style with pre-wire terminals. It is designed to respond to frequencies up to 20Hz.
Omron GLS-S1-L 1M technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 90 to 245V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| AC Supply Voltage | 100(Max)V |
| Response Frequency | 20Hz |
| Body Material | ABS |
| Body Style | Rectangular |
| Terminal Type | Pre-Wire |
Download the complete datasheet for Omron GLS-S1-L 1M to view detailed technical specifications.
No datasheet is available for this part.