
Omron H2C-8-AC120-B technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H2C |
| Termination | Circular |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H2C-8-AC120-B to view detailed technical specifications.
No datasheet is available for this part.
