
Omron H2C-8R-AC120-C technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Series | H2C |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H2C-8R-AC120-C to view detailed technical specifications.
No datasheet is available for this part.
