Omron H2C-AC110-B technical specifications.
| Mount | Socketable |
| Package Quantity | 1 |
| Series | H2C |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H2C-AC110-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.