Omron H2C-F-AC24-B technical specifications.
| Mount | DIN Rail |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H2C |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H2C-F-AC24-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.