Omron H3AM-NSR-AAC100-240 technical specifications.
| Package/Case | 100 |
| Mount | Panel |
| Package Quantity | 1 |
| Series | H3AM |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3AM-NSR-AAC100-240 to view detailed technical specifications.
No datasheet is available for this part.