Omron H3CR-H8RLAC/DC24S technical specifications.
| Mount | Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-H |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CR-H8RLAC/DC24S to view detailed technical specifications.
No datasheet is available for this part.