
Omron H3CRA8EAC100240DC10012 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Plastic |
| Package/Case | 100 |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount, DIN Rail |
| Series | H3CR |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CRA8EAC100240DC10012 to view detailed technical specifications.
No datasheet is available for this part.