Omron H3CRF8N300AC100240 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Socketable, Plug-In |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CR-F |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CRF8N300AC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.