
Omron H3DE-M2DC12 technical specifications.
| Coil Voltage (DC) | 12V |
| Height | 79mm |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3DE-M |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DE-M2DC12 to view detailed technical specifications.
No datasheet is available for this part.