Omron H3DE-S1AC/DC24-230 technical specifications.
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 230V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Depth | 22.5mm |
| Lead Free | Contains Lead |
| Length | 100mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Power Consumption | 700mW |
| Series | H3DE-S |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DE-S1AC/DC24-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.