Omron H3DK-FAC/DC24-240 technical specifications.
| Depth | 89.4mm |
| Interface | Analog |
| Length | 100mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Number of Functions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | H3DK-F |
| Switching Current | 5A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-FAC/DC24-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.