Omron H3DK-M2ADC12 technical specifications.
| Max Supply Voltage (DC) | 12V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H3DK-M |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-M2ADC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.