
OMRON INDUSTRIAL AUTOMATION H3DK-S2 AC/DC24-240. Analogue Timer, H3DK-S Series, Multifunction, 0.1 s, 1200 h, 8 Ranges, Solid State
Omron H3DK-S2AC/DC24-240 technical specifications.
| Depth | 89.4mm |
| Interface | Analog |
| Length | 100mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Functions | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | H3DK-S |
| Switching Current | 5A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DK-S2AC/DC24-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.