Omron H3DKZ-FAC/DC24-240 technical specifications.
| Mount | DIN Rail |
| Relay Type | Integrated |
| Series | H3DKZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3DKZ-FAC/DC24-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.