Omron H3DS-GLAC24-230/DC24-48 technical specifications.
| Mount | DIN Rail |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3DS-G |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron H3DS-GLAC24-230/DC24-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.