Omron H3FA-ADC5 technical specifications.
| Mount | Through Hole |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3FA |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron H3FA-ADC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.