Omron H3FA-SB-DC12/24 technical specifications.
| Mount | PCB, Through Hole |
| Package Quantity | 1 |
| Series | H3FA |
| Size | 19.5mm |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3FA-SB-DC12/24 to view detailed technical specifications.
No datasheet is available for this part.