Omron H3JA-8CAC200-24030M technical specifications.
| Package/Case | 200 |
| Depth | 81.2mm |
| Length | 36mm |
| Max Current Rating | 5A |
| Mount | Socketable, Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA-8CAC200-24030M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.