Omron H3JA8AAC10012030S technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Depth | 36mm |
| Length | 36mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA8AAC10012030S to view detailed technical specifications.
No datasheet is available for this part.