Omron H3JA8CAC2410S technical specifications.
| Coil Voltage (AC) | 24V |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3JA |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3JA8CAC2410S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.