
Omron H3M-AC120-B technical specifications.
| Package/Case | SMD/SMT |
| Max Supply Voltage (AC) | 240V |
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H3M |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3M-AC120-B to view detailed technical specifications.
No datasheet is available for this part.
