Omron H3M-AC200/220/240-D technical specifications.
| Package/Case | SMD/SMT |
| Mount | Socketable |
| Package Quantity | 1 |
| Series | H3M |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3M-AC200/220/240-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.