Omron H3M-H-AC100/110/120-C technical specifications.
| Package/Case | SMD/SMT |
| Mount | Socketable |
| Package Quantity | 1 |
| Series | H3M |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3M-H-AC100/110/120-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.