Omron H3MAC120A technical specifications.
| Package/Case | SMD/SMT |
| Mount | Socket |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3M |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3MAC120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.